Image is representational - see mfr. specs

RECEPT,PIDG FASTON 14-12 250

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
RECEPT,PIDG FASTON 14-12 250
Product Highlights:
  • Proprietary Name = PIDG FASTON
  • Receptacle Style = Straight
  • Wire Range = 2.00-3.00² [14-12] mm [AWG]
  • Tab Fit = 6.35 x 0.81 mm
  • Insulation Diameter = 6.35 [.250] Max. mm [in]
Search Keywords: 605443
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    60544-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
  • Type:
    Quick Disconnect Terminal
  • Gender:
    F
  • Tab Size:
    5.14 mm²
  • Stud Size:
    N/A
  • Wire Size:
    12-14 AWG
  • Color:
    Green
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
26 Weeks can ship 11/30/26
Backorder
Price (USD)
Qty
Unit Price
1,500
$0.8587
3,000
$0.5284
4,500
$0.4183
6,000 +
$0.4100
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!