Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

605262-2

FUSION TAPE, 2" X .020" X 30FT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
FUSION TAPE, 2" X .020" X 30FT
Product Highlights:
  • Tape
  • Tape Type = Fusion
  • Without Center Stripe
  • Packaging Method = Roll
  • Packaging Quantity = 9.14 M [30 Ft.]
Search Keywords: 6052622
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 605262-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 3919905060
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Tape
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 605262-2 RoHS compliant?
Yes, 605262-2 is RoHS compliant.
What is the lead time for 605262-2?
The standard lead time for 605262-2 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
MOQ for out of Stock Qty:
13
21 Weeks can ship 3/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$352.08
5
$351.20
10
$350.32
13
$349.44
25
$191.81
38
$130.17
50 +
$127.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!