- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 60447-1
60447-1
TE Connectivity / AMP Brand
250 FASTON TAB BR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON TAB BR
Product Highlights:
- Tab
- Tab Type = Mechanical Test
- Tab Fit = 6.35 x 0.81 mm
- Brass Material
- Tin Finish
Search Keywords: 604471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:60447-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,939
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
5000
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
100
$0.7987
1,000
$0.7967
2,500
$0.7947
5,000
$0.7927
10,000
$0.4197
15,000
$0.2953
20,000 +
$0.2894
Click for Quote
Log in
to unlock special pricing