- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 60440-1
60440-1
TE Connectivity / AMP Brand
PIN 093 RECEPTACLE 22-18 AWG BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PIN 093 RECEPTACLE 22-18 AWG BR
Product Highlights:
- Receptacle
- Pin Size = 2.36 mm
- Non-Insulation Support
- Wire/Cable Type = Regular Wire
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
Search Keywords: 604401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:60440-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
20000 -
Type:Crimp Terminal
-
Gender:F
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:18-22 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
19 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
15,000
$0.2048
30,000
$0.1084
45,000
$0.0763
60,000 +
$0.0748
Click for Quote
Log in
to unlock special pricing