- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 60435-1
60435-1
TE Connectivity / AMP Brand
FF 187 REC 20-16AWG PTBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 187 REC 20-16AWG PTBR
Product Highlights:
- Receptacle
- Tab Fit = 4.75 x 0.41 mm
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
- Insulation Diameter = 2.29-3.30 [.090-.130] mm [in]
- Receptacle Style = Straight
Search Keywords: 604351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:60435-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
12500 -
Type:Quick Disconnect Terminal
-
Gender:F
-
Tab Size:1.95 mm²
-
Stud Size:N/A
-
Wire Size:16-20 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12500
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
12,500
$0.1941
25,000
$0.1906
37,500
$0.1853
50,000 +
$0.1848
Click for Quote
Log in
to unlock special pricing