- Home ›
- All Products›
- 60434-1
TE Connectivity / AMP Brand
60434-1
FF 187 TAB 20-16AWG TPBR
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
FF 187 TAB 20-16AWG TPBR
Product Highlights:
- Tab
- Tab Fit = 4.75 x 0.41 mm
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
- Insulation Diameter = 2.30-3.30 [.091-.129] mm [in]
- Wire/Cable Type = Regular Wire
Search Keywords: 604341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:60434-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
12500 -
Connection Capacity:Single
-
Barrel Type:Open
-
Crimp Type:F-Crimp
-
Packaging Quantity:12500
-
Locking Lance Height:.09 in
-
Contact Base Material:Brass
-
Terminal Orientation:Straight
-
Wire Insulation Support:With
-
Packaging Method:Strip/Reel
-
Insertion Force:Normal
-
Mating Retention Type:Locking Lance
-
Terminal Plating Material:Pre-Tin
-
Mating Tab Width:.187 in, 4.75 mm
-
Wire Size:20 – 16 AWG, .51 – 1.31 mm²
-
Mating Tab Thickness:.016 in, .41 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Agency/Standard:CSA , UL
-
Product Length:24.26 mm
-
Compatible With Wire & Cable Type:Discrete Wire
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 60434-1 RoHS compliant?
Yes, 60434-1 is RoHS compliant.
What is the lead time for 60434-1?
The standard lead time for 60434-1 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12500
21 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
12,500
$0.2722
25,000
$0.1441
37,500
$0.1014
50,000 +
$0.0994
Click for Quote
Log in
to unlock special pricing