- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 60413-1
TE Connectivity / AMP Brand
60413-1
FF 250 REC 22-18AWG TPBR
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Insulation Diameter = 1.52-2.54 [.060-.100] mm [in]
- Receptacle Style = Straight
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 60413-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
12000 |
| Type: | Quick Disconnect Terminal |
| Gender: | RCP |
| Tab Size: | 5.16 mm² |
| Wire Size: | 18-22 AWG |