- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 60390-1
60390-1
TE Connectivity / AMP Brand
SPADE CRIMP 20-16 AWG BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SPADE CRIMP 20-16 AWG BR
Product Highlights:
- Terminal Shape = Spade Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
Search Keywords: 603901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:60390-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
11000 -
Color:N/R
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Buy all 250 in-stock or the regular minimum order quantity of 2500
Stock lot only:
250
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
22000
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$0.2468
2,500
$0.2244
5,000
$0.2239
10,000
$0.2233
22,000
$0.2228
44,000
$0.1176
66,000
$0.0809
88,000 +
$0.0792
Click for Quote
Log in
to unlock special pricing