Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

60389-2

ST .138 DIA TERMINAL 20-16 AWG TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
ST .138 DIA TERMINAL 20-16 AWG TPBR
Search Keywords: 603892
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 60389-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 11000
Type: Spade Tongue Terminal
Stud Size: 3.5 mm
Wire Size: 16-20 AWG
Color: N/R
Operating Temperature: -40 to 110 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 60389-2 RoHS compliant?
Yes, 60389-2 is RoHS compliant.
What is the lead time for 60389-2?
The standard lead time for 60389-2 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32,200
Can Ship immediately
MOQ for In Stock Qty:
11000
MOQ for out of Stock Qty:
11000
Order Increment:
11000
22 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
11,000
$0.3036
27,500
$0.3029
55,000
$0.1598
82,500
$0.1099
110,000 +
$0.1077
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!