- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 60376-1
TE Connectivity / AMP Brand
60376-1
PIN 090 RECEPTACLE 20-14 AWG TPPHBZ
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- Pin Size = 2.29 mm
- Insulation Support
- Wire/Cable Type = Regular Wire
- Wire Range = 0.50-2.00² [20-14] mm [AWG]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:60376-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Type:Crimp Terminal
-
Gender:F
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:14-20 AWG
-
Color:N/A
-
Operating Temperature:N/A