Image is representational - see mfr. specs

050 PIN REC 24-20 0126TPPHBZ

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
050 PIN REC 24-20 0126TPPHBZ
Product Highlights:
  • Receptacle
  • Pin Size = 1.27 mm
  • Insulation Support
  • Wire/Cable Type = Regular Wire
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 603484
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    60348-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    20000
  • Compatible With Wire & Cable Type:
    Discrete Wire
  • Terminal Plating Material:
    Tin
  • Wire Insulation Support:
    With
  • Packaging Method:
    Reel
  • Terminal Orientation:
    Straight
  • Barrel Type:
    Open
  • Packaging Quantity:
    20000
  • Operating Temperature Range:
    -40 – 110 °C, -40 – 230 °F
  • Compatible With Discrete Wire Type:
    Solid , Stranded
  • Wire Size:
    24 – 20 AWG, 404 – 1021 CMA, .2 – .6 mm²
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
280000
10 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
280,000
$0.1914
560,000
$0.0978
840,000 +
$0.0665
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!