- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 603327-2
603327-2
TE Connectivity / AMP Brand
Heat Shrink Tubing ST Polyolefin Black Thin Reel
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Black Thin Reel
Search Keywords: 6033272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:603327-2
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
California Prop 65
-
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-30 to 125 °C
-
Inside Diameter After Shrinking:4.76 mm
-
Inside Diameter Before Shrinking:9.53 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600 Feet
Can Ship immediately
Minimum Order Quantity:
60 Feet
Order Increment:
60 Feet
Price (USD)
Qty
Unit Price
60
$0.3240
540
$0.2898
1,020
$0.2855
2,520
$0.2772
5,040
$0.2716
7,500
$0.2675
10,020
$0.2460
15,000 +
$0.2423
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT