- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 603326-1
603326-1
TE Connectivity / AMP Brand
Heat Shrink Tubing ST Polyolefin Black Thin Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Black Thin Bag
Product Highlights:
- Jacket Tubing
- General Purpose Application
- Operating Temperature = -30 - 125 °C
- Inside Diameter (Min-Max) = 3.18 - 6.35 mm
- Without Sealant
Search Keywords: 6033261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:603326-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
229
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
Price (USD)
Qty
Unit Price
25
$0.967
250
$0.865
500
$0.846
1,000
$0.828
2,500
$0.811
5,000
$0.706
7,500
$0.692
10,000 +
$0.597
Click for Quote
Log in
to unlock special pricing