- Home ›
- All Products›
- 603316-4
603316-4
TE Connectivity / AMP Brand
Heat Shrink Tubing
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing
Product Highlights:
- Jacket Tubing
- General Purpose Application
- Operating Temperature = -40 - 110 °C
- Inside Diameter (Min-Max) = 1.02 - 3.18 mm
- With Sealant
Search Keywords: 6033164
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:603316-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
California Prop 65
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.