- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 60325-2
TE Connectivity / AMP Brand
60325-2
AMPLIVAR RG 23-19 10 TPBR
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 60325-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Type: | Ring Tongue Terminal |
| Stud Size: | 4.82 mm |
| Dimension: | 17.65 x 5.46 mm |
| Wire Size: | 19-23 AWG |