- Home ›
- All Products›
- 60321-2
60321-2
TE Connectivity / AMP Brand
AMPLIVAR RG 23-19 8 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
AMPLIVAR RG 23-19 8 TPBR
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = AMPLIVAR
- Barrel Type = Open Barrel
- Wire/Cable Type = Magnet Wire
Search Keywords: 603212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:60321-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000 -
Terminal Orientation:Straight
-
Packaging Method:Reel
-
Shape Description:RING-028
-
Number of Holes:1
-
Sealable:No
-
Wire Insulation Support:With
-
Packaging Quantity:10000
-
Contact Underplating Material:Brass
-
Barrel Type:Open
-
Compatible With Discrete Wire Type:Magnet Wire
-
Terminal Plating Material:Tin
-
Stud Diameter:.164 in, 4.17 mm
-
Barrel Inside Diameter:.05 in, .115 in, 1.27 mm, 2.92 mm
-
Wire Size:23 – 19 AWG, 509 – 1289 CMA, .258 – .653 mm²
-
Tongue Thickness:.02 in, .5 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Stud Size:#8 , M4
-
Product Length:.831 in, 21.15 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
22 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
10,000
$0.2158
20,000
$0.1142
30,000
$0.0804
40,000 +
$0.0788
Click for Quote
Log in
to unlock special pricing