Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

60320-1

AMPLIVAR RG 18-14 #8 BR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
AMPLIVAR RG 18-14 #8 BR
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = AMPLIVAR
  • Barrel Type = Open Barrel
  • Wire/Cable Type = Magnet Wire
Search Keywords: 603201
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 60320-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Type: Ring Tongue Terminal
Stud Size: 4 mm
Dimension: 21.15 x 8.68 mm
Wire Size: 14-18 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 60320-1 RoHS compliant?
Yes, 60320-1 is RoHS compliant.
What is the lead time for 60320-1?
The standard lead time for 60320-1 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 70,000
Can Ship immediately
MOQ for In Stock Qty:
10000
MOQ for out of Stock Qty:
10000
Order Increment:
10000
20 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10,000
$0.187
15,000
$0.148
20,000 +
$0.145
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!