- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 60319-2
60319-2
TE Connectivity / AMP Brand
AMPLIVAR RG 23-19 10 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
AMPLIVAR RG 23-19 10 TPBR
Search Keywords: 603192
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:60319-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:4.82 mm
-
Wire Size:19-23 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10,000
Can Ship immediately
MOQ for In Stock Qty:
10000
MOQ for out of Stock Qty:
10000
Order Increment:
10000
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
10,000
$0.1190
15,000
$0.0942
20,000 +
$0.0924
Click for Quote
Log in
to unlock special pricing