- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 60318-1
60318-1
TE Connectivity / AMP Brand
AMPLIVAR RG 18-14 10 BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
AMPLIVAR RG 18-14 10 BR
Search Keywords: 603181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:60318-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:4.82 mm
-
Wire Size:14-18 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60000
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
60,000
$0.2030
120,000
$0.1037
180,000
$0.0706
240,000 +
$0.0692
Click for Quote
Log in
to unlock special pricing