Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

60295-2

Quick Disconnect Terminal - FASTON 250 Series - Female Quick Disconnect - 6.35mm x 0.81mm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Quick Disconnect Terminal - FASTON 250 Series - Female Quick Disconnect - 6.35mm x 0.81mm.
Product Highlights:
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Wire Range = 0.30-0.90² [22-18] mm [AWG]
  • Insulation Diameter = 2.16-3.18 [.085-.125] mm [in]
  • Receptacle Style = Straight
Search Keywords: 602952
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 60295-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 12000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 60295-2 RoHS compliant?
Yes, 60295-2 is RoHS compliant.
What is the lead time for 60295-2?
The standard lead time for 60295-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 59,500
Can Ship immediately
Minimum Order Quantity:
2500
18 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1512
5,000
$0.1483
7,500
$0.1468
12,000
$0.1454
36,000
$0.1450
60,000
$0.1447
108,000 +
$0.1440
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!