Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

60294-2

FF 250 TAB 22-18 AWG .032 TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
FF 250 TAB 22-18 AWG .032 TPBR
Product Highlights:
  • Tab
  • Tab Fit = 6.35 x 0.81 mm
  • Wire Range = 0.30-0.90² [22-18] mm [AWG]
  • Insulation Diameter = 2.20-3.00 [.086-.118] mm [in]
  • Wire/Cable Type = Regular Wire
Search Keywords: 602942
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 60294-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 9000
Type: Quick Disconnect Terminal
Gender: M
Tab Size: 5.16 mm²
Wire Size: 18-22 AWG
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 60294-2 RoHS compliant?
Yes, 60294-2 is RoHS compliant.
What is the lead time for 60294-2?
The standard lead time for 60294-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 900
Can Ship immediately Buy all 900 in-stock or the regular minimum order quantity of 2500
Stock lot only:
900
Minimum Order Quantity:
2500
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1310
2,500
$0.1191
5,000
$0.1178
9,000
$0.1166
18,000
$0.1153
27,000
$0.1145
54,000
$0.1131
108,000
$0.1119
153,000 +
$0.1117
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!