- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 60294-1
60294-1
TE Connectivity / AMP Brand
FF 250 TAB 22-18AWG BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 TAB 22-18AWG BR
Product Highlights:
- Tab
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Insulation Diameter = 2.16-3.18 [.085-.125] mm [in]
- Wire/Cable Type = Regular Wire
Search Keywords: 602941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:60294-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
8000 -
Type:Quick Disconnect Terminal
-
Gender:Tab
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:18-22 AWG
-
Color:N/R
-
Operating Temperature:-40 to 110 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64,000
Ships today, if you order in
Minimum Order Quantity:
2500
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
2,500
$0.1008
5,000
$0.0986
8,000
$0.0979
16,000
$0.0959
32,000
$0.0941
56,000
$0.0939
104,000
$0.0937
152,000 +
$0.0934
Click for Quote
Log in
to unlock special pricing