Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

60284-2

205 FASTON TAB TPBR

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
205 FASTON TAB TPBR
Product Highlights:
  • Tab
  • Tab Type = Printed Circuit Board
  • Tab Fit = 5.21 x 0.51 mm
  • Brass Material
  • Tin Finish
Search Keywords: 602842
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    60284-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 60284-2 RoHS compliant?
Yes, 60284-2 is RoHS compliant.
What is the lead time for 60284-2?
The standard lead time for 60284-2 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,416
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
10000
Order Increment:
1000
26 Weeks can ship 3/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.3154
3,000
$0.3146
5,000
$0.3138
8,000
$0.3130
10,000
$0.3123
20,000
$0.1653
30,000
$0.1163
40,000 +
$0.1140
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!