Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

60253-2

0.250" (6.35mm) Quick Connect Female 12-16 AWG Crimp Connector Non-Insulated

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
0.250" (6.35mm) Quick Connect Female 12-16 AWG Crimp Connector Non-Insulated
Product Highlights:
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Wire Range = (2) 1.25-1.40; [(2) 16] mm [AWG], 1.25-3.00² [16-12] mm [AWG]
  • Insulation Diameter = (2) 3.30 [.130] Max. mm [in], 4.06-5.33 [.160-.210] mm [in]
  • Receptacle Style = Straight
Search Keywords: 602532
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 60253-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 60253-2 RoHS compliant?
Yes, 60253-2 is RoHS compliant.
What is the lead time for 60253-2?
The standard lead time for 60253-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,800
Can Ship immediately
Minimum Order Quantity:
2500
18 Weeks can ship 3/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1056
5,000
$0.1035
7,500
$0.1024
10,000
$0.1015
30,000
$0.1012
50,000
$0.1010
100,000
$0.1007
150,000 +
$0.1005
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!