- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 60249-3
60249-3
TE Connectivity / AMP Brand
The 60249-3 is a FASTIN-FASTON 6.35 series brass receptacle terminal with a silver finish, designed for wire-to-tab connection ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
The 60249-3 is a FASTIN-FASTON 6.35 series brass receptacle terminal with a silver finish, designed for wire-to-tab connections.
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = (2) 1.25-1.40; [(2) 16] mm [AWG], 1.25-3.00² [16-12] mm [AWG]
- Insulation Diameter = (2) 3.30 [.130] Max. mm [in], 4.06-5.33 [.160-.210] mm [in]
- Receptacle Style = Straight
Search Keywords: 602493
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:60249-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
9000 -
Wire Size:16 – 12 AWG, 1.31 – 3.31 mm²
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Can Ship immediately
MOQ for In Stock Qty:
9000
MOQ for out of Stock Qty:
9000
Order Increment:
9000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
9,000
$0.4644
13,500
$0.3268
18,000 +
$0.3203
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT