- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 60249-2
TE Connectivity / AMP Brand
60249-2
0.250" (6.35mm) Quick Connect Female 12-16 AWG Crimp Connector Non-Insulated
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = (2) 1.25-1.40; [(2) 16] mm [AWG], 1.25-3.00² [16-12] mm [AWG]
- Insulation Diameter = (2) 3.30 [.130] Max. mm [in], 4.06-5.33 [.160-.210] mm [in]
- Receptacle Style = Straight
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 60249-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
9000 |