- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 60249-1
TE Connectivity / AMP Brand
60249-1
Quick Disconnect Terminal - FASTON 250 Series - Female Quick Disconnect - 6.35mm x 0.81mm.
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = (2) 1.25-1.40; [(2) 16] mm [AWG], 1.25-3.00² [16-12] mm [AWG]
- Insulation Diameter = (2) 3.30 [.130] Max. mm [in], 4.06-5.33 [.160-.210] mm [in]
- Receptacle Style = Straight
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:60249-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
9000