- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 60238-1
60238-1
TE Connectivity / AMP Brand
Solder Terminal 14-18AWG 12.72mm 9.09mm Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Solder Terminal 14-18AWG 12.72mm 9.09mm Reel
Product Highlights:
- Crown Crimp Eyelet
- Without Insulation Support
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
- Not For Use With Double Wire
- Brass Material
Search Keywords: 602381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:60238-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
20000 -
Type:Solder Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Dimension:12.72 x 9.09 mm
-
Wire Size:14-18 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
10,000
$0.0453
20,000
$0.0340
30,000
$0.0317
40,000 +
$0.0311
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT