- Home ›
- All Products›
- 602014
602014
TE Connectivity / AMP Brand
AMPACT Tap 336.4-6
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AMPACT Tap 336.4-6
Search Keywords: 602014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:602014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hot Stick Accessories:Yes
-
Cartridge Color Required:Yellow
-
AMPACT Tool Size:Large
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
Visual Inspection:Yes
-
Energized Installation:Yes
-
RUS Approved:Yes
-
High temperature IS AVAILABLE:200 °F
-
Insulated Cover:Yes
-
Operating Temperature Range:-40 – 150 °F
-
Application Type:Overhead Transmission & Distribution Connections
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Ships today, if you order in
12 Weeks
can ship
8/4/26