- Home ›
- All Products›
- 602013
602013
TE Connectivity / AMP Brand
AMPACT Tap 336.4-4
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AMPACT Tap 336.4-4
Search Keywords: 602013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:602013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Energized Installation:Yes
-
Cartridge Color Required:Yellow
-
Operating Temperature Range:-40 – 150 °F
-
Hot Stick Accessories:Yes
-
High temperature IS AVAILABLE:200 °F
-
Visual Inspection:Yes
-
AMPACT Tool Size:Large
-
RUS Approved:Yes
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
Insulated Cover:Yes
-
Application Type:Overhead Transmission & Distribution Connections
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$87.00
3
$85.00
5 +
$79.00
Click for Quote
Log in
to unlock special pricing