Image is representational - see mfr. specs

110 FASTON REC 22-18 AWG BR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
110 FASTON REC 22-18 AWG BR
Product Highlights:
  • Receptacle
  • Tab Fit = 2.79 x 0.81 mm
  • Board Mount = No
  • Receptacle Style = Straight
  • Insulation Support
Search Keywords: 601972
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    60197-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    14000
  • Packaging Quantity:
    15000
  • Packaging Method:
    Strip/Reel
  • Mating Retention Type:
    Dimple
  • Contact Base Material:
    Brass
  • Crimp Type:
    F-Crimp
  • Insertion Force:
    Low
  • Connection Capacity:
    Single
  • Barrel Type:
    Open
  • Wire Insulation Support:
    With
  • Terminal Orientation:
    Straight
  • Terminal Plating Material:
    Unplated
  • Wire Size:
    22 – 18 AWG, .32 – .82 mm²
  • Operating Temperature Range:
    -40 – 110 °C, -40 – 230 °F
  • Mating Tab Thickness:
    .032 in, .81 mm
  • Mating Tab Width:
    .11 in, 2.8 mm
  • Agency/Standard:
    CSA , UL
  • Compatible With Wire & Cable Type:
    Discrete Wire
  • Product Length:
    .635 in, 16.13 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
14000
Order Increment:
14000
8 Weeks can ship 8/5/26
Backorder
Price (USD)
Qty
Unit Price
14,000
$0.0659
28,000
$0.0405
42,000
$0.0321
56,000 +
$0.0314
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!