- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 60156-2
60156-2
TE Connectivity / AMP Brand
AMP EDGE TERM IS 20-18 016TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
AMP EDGE TERM IS 20-18 016TPBR
Product Highlights:
- Contact Type = PCB Edge
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- With Insulation Support
- Insulation Diameter = 2.03-2.54 [.080-.100] mm [in]
- Stock Thickness = .41 mm
Search Keywords: 601562
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:60156-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
20000 -
Wire Size:22 – 18 AWG, .3 – .9 mm²
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5,000
$0.1890
10,000
$0.1163
15,000
$0.0921
20,000 +
$0.0902
Click for Quote
Log in
to unlock special pricing