- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 60115-4
TE Connectivity / AMP Brand
60115-4
PIN 125 RECEPTACLE 22-20 AWG BR
View Datasheet Ask the Datasheet Accessories Notify Me
- Pin
- Pin Size = 3.18 mm
- Insulation Support
- Wire/Cable Type = Regular Wire
- Wire Range = 0.30-0.60² [22-20] mm [AWG]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:60115-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Type:Pin Terminal
-
Gender:M
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:20-22 AWG
-
Color:N/A
-
Operating Temperature:N/A