- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 60102-1
60102-1
TE Connectivity / AMP Brand
250 FASTON FLAG REC 18-12 AWG BR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON FLAG REC 18-12 AWG BR
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Board Mount = No
- Receptacle Style = Flag
- Insulation Support
Search Keywords: 601021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:60102-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Accepts Wire Insulation Diameter Range:.11 – .21 in, 2.79 – 5.33 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,022
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.0983
3,000
$0.0948
5,000
$0.0932
8,000
$0.0917
25,000
$0.0881
50,000
$0.0859
100,000
$0.0837
150,000 +
$0.0824
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT