- Home ›
- All Products›
- 600403
600403
TE Connectivity / AMP Brand
AMPACT Tap 1/0-1/0,2/0-2,1/0-2
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AMPACT Tap 1/0-1/0,2/0-2,1/0-2
Search Keywords: 600403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:600403
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Visual Inspection:Yes
-
RUS Approved:Yes
-
Energized Installation:Yes
-
High temperature IS AVAILABLE:200 °F
-
AMPACT Tool Size:Small
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
Hot Stick Accessories:Yes
-
Insulated Cover:Yes
-
Operating Temperature Range:-40 – 150 °F
-
Cartridge Color Required:Blue
-
Size Group:B
-
Application Type:Overhead Transmission & Distribution Connections
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$25.32
2
$22.78
10 +
$17.39
Click for Quote
Log in
to unlock special pricing