Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

60017-3

RIGHT ANGLE SHUR PLUG REC 20-16 0.41 BR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
RIGHT ANGLE SHUR PLUG REC 20-16 0.41 BR
Product Highlights:
  • Receptacle
  • Pin Size = 3.96 mm
  • Insulation Support
  • Wire/Cable Type = Regular Wire
  • Wire Range = 0.50-1.40² [20-16] mm [AWG]
Search Keywords: 600173
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 60017-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 60017-3 RoHS compliant?
Yes, 60017-3 is RoHS compliant.
What is the lead time for 60017-3?
The standard lead time for 60017-3 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45,000
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
35000
Order Increment:
5000
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.5343
7,500
$0.5330
10,000
$0.5316
25,000
$0.5303
35,000
$0.5290
70,000
$0.2702
105,000
$0.1839
140,000 +
$0.1802
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!