- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 60006-1
60006-1
TE Connectivity / AMP Brand
250 FASTON TAB 18-14 AWG BR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON TAB 18-14 AWG BR
Product Highlights:
- Tab
- Tab Type = Wire Crimp
- Uninsulated
- Tab Fit = 6.35 x 0.80 mm
- Brass Material
Search Keywords: 600061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:60006-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:14-18 AWG
-
Contact Material:Brass
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
39 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1,250
$0.3041
2,500
$0.2281
3,750
$0.2129
5,000 +
$0.2086
Click for Quote
Log in
to unlock special pricing
Accessories