- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 59962-1
59962-1
TE Connectivity / AMP Brand
Multi-Conductor Cable
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable
Search Keywords: 599621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:59962-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8205595560
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:N/A
-
Conductor Material:N/A
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$3,703.03
3
$3,074.02
5 +
$2,832.30
Click for Quote
Log in
to unlock special pricing