- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 5-969484-7
5-969484-7
TE Connectivity / AMP Brand
STD TIM MK2 GEH 3P
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
STD TIM MK2 GEH 3P
Search Keywords: 59694847
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-969484-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
100
$0.3998
500
$0.3249
2,000
$0.3103
4,000
$0.2928
6,000
$0.2848
10,000
$0.2841
16,000
$0.2772
26,000 +
$0.2736
Click for Quote
Log in
to unlock special pricing