- Home ›
- All Products›
- 5-968291-2
5-968291-2
TE Connectivity / AMP Brand
6POS MQS REC COD E
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
6POS MQS REC COD E
Search Keywords: 59682912
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-968291-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Connector & Housing Type:Housing for female terminals
-
Connector Position Assurance Capable:No
-
Product Length:1.181 in, 30 mm
-
Primary Product Color:Green
-
Housing Material:PBT GF
-
Nominal Voltage Architecture:12 V
-
Operating Voltage:12 VAC, 12 VDC
-
Contact Size:.63mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Packaging Quantity:3000
-
Product Width:.598 in, 15.2 mm
-
Serviceable:Yes
-
Terminal Position Assurance:No
-
Connector System:Wire-to-Board , Wire-to-Device
-
Number of Rows:2
-
Connector Height:.555 in, 14.1 mm
-
Cable Exit Angle:180°
-
Connector Shape:Rectangular
-
Sealable:No
-
Mating Tab Width:.025 in, .63 mm
-
Mating Alignment Type:Keyed
-
Contact Current Rating (Max):7.5 A
-
Strain Relief:Without
-
Mating Alignment:With
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Circuit Application:Signal
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Packaging Method:Carton
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Contact Type:Receptacle
-
Number of Positions:6
-
Primary Locking Feature:On the Terminal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
750
$0.3857
1,500
$0.2893
2,250
$0.2700
3,000 +
$0.2646
Click for Quote
Log in
to unlock special pricing