- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 5-968221-5
TE Connectivity / AMP Brand
5-968221-5
MQS0,63 Au rec CB unseal. 0,5-0,75
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
MQS0,63 Au rec CB unseal. 0,5-0,75
Search Keywords: 59682215
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-968221-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Reel Pack:
|
10000 |
| Contact Size: | .63mm |
| Wire Size: | 20 – 18 AWG, .5 – .75 mm² |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5-968221-5 RoHS compliant?
Yes, 5-968221-5 is RoHS compliant.
What is the lead time for 5-968221-5?
The standard lead time for 5-968221-5 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,250
Can Ship immediately
Buy all 1,250 in-stock or the regular minimum order quantity of 2500
On Order:
40,000
can ship 2/3/27
Stock lot only:
1250
Minimum Order Quantity:
2500
21 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
1
$0.1649
2,500
$0.1499
5,000
$0.1469
7,500
$0.1455
10,000
$0.1440
30,000
$0.1365
50,000
$0.1301
100,000 +
$0.1283
Click for Quote
Log in
to unlock special pricing