- Home ›
- All Products›
- 5-968220-5
5-968220-5
TE Connectivity / AMP Brand
MQS0,63 Au rec CB unseal. 0,2-0,35
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MQS0,63 Au rec CB unseal. 0,2-0,35
Search Keywords: 59682205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-968220-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
13000 -
Crimp Type:F-Crimp
-
Typical Current Rating:7.5 A
-
Terminal Transmits:0 – 24 A (Low Power)
-
Primary Locking Feature:Clean Body
-
Sealable:No
-
Interface Plating:Gold (Au)
-
Receptacle Style:180°
-
Termination Method to Wire & Cable:Crimp
-
Packaging Method:Reel
-
Packaging Quantity:13000
-
Terminal Type:Receptacle
-
Wire Size Search:22 AWG, 23 AWG, 24 AWG, .2 mm², .25 mm², .3 mm²
-
Mating Tab Thickness:.025 in, .63 mm
-
Agency/Standard:DIN ISO 6722 part 3 , LV214
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 80 °C, 85 °C, 90 °C
-
Wire Size:24 – 22 AWG, .2 – .35 mm²
-
Mating Tab Width:.025 in, .63 mm
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Wire Contact Termination Area Plating Material:Gold
-
Contact Fabrication:Stamped & Formed
-
Contact Size:.63mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13000
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
13,000
$0.3007
26,000
$0.1592
39,000
$0.1120
52,000 +
$0.1098
Click for Quote
Log in
to unlock special pricing