- Home ›
- All Products›
- 5-965906-6
TE Connectivity / AMP Brand
5-965906-6
MQS0,63 Ag rec LL EDS 0,5-0,75
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
MQS0,63 Ag rec LL EDS 0,5-0,75
Search Keywords: 59659066
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-965906-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
9000 -
Typical Current Rating:7.5 A
-
Primary Locking Feature:Locking Lance
-
Interface Plating:Silver (Ag)
-
Terminal Transmits:0 – 24 A (Low Power)
-
Crimp Type:F-Crimp
-
Sealable:Yes
-
Termination Method to Wire & Cable:Crimp
-
Packaging Method:Reel
-
Packaging Quantity:9000
-
Terminal Type:Receptacle
-
Receptacle Style:180°
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Mating Tab Width:.025 in, .63 mm
-
Wire Size Search:18 AWG, 19 AWG, 20 AWG, .5 mm², .6 mm², .75 mm²
-
Wire Size:20 – 18 AWG, .5 – .75 mm²
-
Agency/Standard:DIN ISO 6722 part 3 , LV214
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 80 °C, 85 °C, 90 °C
-
Mating Tab Thickness:.025 in, .63 mm
-
Contact Fabrication:Stamped & Formed
-
Contact Size:.63mm
-
Wire Contact Termination Area Plating Material:Silver
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5-965906-6 RoHS compliant?
Yes, 5-965906-6 is RoHS compliant.
What is the lead time for 5-965906-6?
The standard lead time for 5-965906-6 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,500
Ships today, if you order in
Minimum Order Quantity:
2500
18 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
2,500
$0.1045
5,000
$0.1024
9,000
$0.1015
18,000
$0.0995
27,000
$0.0985
54,000
$0.0957
108,000
$0.0931
153,000 +
$0.0925
Click for Quote
Log in
to unlock special pricing