- Home ›
- All Products›
- 5-965261-1
5-965261-1
TE Connectivity / AMP Brand
FLACHSTE-GH 2,8 4P
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 09/30/2028
Description
+
FLACHSTE-GH 2,8 4P
Product Highlights:
- Tab Housing
- Connector Type = Junior Timer
- Number of Positions = 4
- Tab Fit = 2.79 x 0.81 mm
- PBT - GF 30 Housing Material
Search Keywords: 59652611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-965261-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Primary Product Color:White
-
Serviceable:No
-
Sealable:Yes
-
Nominal Voltage Architecture:12 V
-
Packaging Method:Carton
-
Terminal Position Assurance:No
-
Number of Positions:4
-
Operating Voltage:14 VDC
-
Primary Locking Feature:On the Terminal
-
Number of Rows:1
-
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for Male Terminals
-
UL Flammability Rating:UL 94HB
-
Cable Exit Angle:180°
-
Centerline (Pitch):.197 in, 5 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Product Width:1.535 in, 39 mm
-
Product Length:1.075 in, 27.3 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Tab
-
Contact Size:2.8mm
-
Connector System:Wire-to-Panel
-
Mating Alignment:With
-
Connector Height:.811 in, 20.6 mm
-
Mating Alignment Type:Keyed
-
Circuit Application:Power
-
Contact Current Rating (Max):30 A
-
Connector Shape:Rectangular
-
Housing Material:PBT GF
-
Strain Relief:Without
Tools/3D Models
+
-
End of Life: Final orders must be placed by 09/30/2028
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,500
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
18 Weeks
can ship
10/5/26