- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 5-964492-5
5-964492-5
TE Connectivity / AMP Brand
FASTIN FASTON HOUSING 5POS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FASTIN FASTON HOUSING 5POS
Search Keywords: 59644925
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-964492-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:F
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,725
Can Ship immediately
MOQ for In Stock Qty:
75
MOQ for out of Stock Qty:
75
38 Weeks
can ship
3/2/27