- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 5-964492-2
5-964492-2
TE Connectivity / AMP Brand
Conn Housing F 2 POS 5mm Crimp ST Panel Mount Natural Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing F 2 POS 5mm Crimp ST Panel Mount Natural Bag
Search Keywords: 59644922
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-964492-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4800
Order Increment:
200
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
4,800
$0.6807
9,600
$0.3604
14,400
$0.2536
19,200 +
$0.2485
Click for Quote
Log in
to unlock special pricing