- Home ›
- All Products›
- 5-963729-5
Available Replacements
TE Connectivity / AMP Brand
5-963729-5
MQS SOCKET CONTACT
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
MQS SOCKET CONTACT
Search Keywords: 59637295
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-963729-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Crimp Type:F-Crimp
-
Sealable:No
-
Primary Locking Feature:Locking Lance
-
Terminal Transmits:0 – 24 A (Low Power)
-
Interface Plating:Gold (Au)
-
Terminal Type:Receptacle
-
Packaging Quantity:1000
-
Packaging Method:Box
-
Termination Method to Wire & Cable:Crimp
-
Mating Tab Thickness:.024 in, .63 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 80 °C, 85 °C, 90 °C
-
Wire Size:20 – 18 AWG, .5 – .75 mm²
-
Wire Insulation Diameter:.066 – .074 in, 1.7 – 1.9 mm
-
Mating Tab Width:.024 in, .63 mm
-
Wire Size Search:18 AWG, 19 AWG, 20 AWG, .5 mm², .6 mm², .75 mm²
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
Product Guides
+
Frequently Asked Questions
What replaces 5-963729-5?
The recommended replacement for 5-963729-5 is 963729-5 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 5-963729-5 RoHS compliant?
Yes, 5-963729-5 is RoHS compliant.
What is the lead time for 5-963729-5?
The standard lead time for 5-963729-5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
12 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
6,000
$1.000
12,000
$0.529
18,000
$0.364
24,000 +
$0.357
Click for Quote
Log in
to unlock special pricing