- Home ›
- All Products›
- 5-963726-1
5-963726-1
TE Connectivity / AMP Brand
MQS SOCKET CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MQS SOCKET CONTACT
Search Keywords: 59637261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-963726-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Interface Plating:Tin (Sn)
-
Primary Locking Feature:Locking Lance
-
Terminal Transmits:0 – 24 A (Low Power)
-
Crimp Type:F-Crimp
-
Sealable:No
-
Terminal Type:Receptacle
-
Packaging Method:Box
-
Termination Method to Wire & Cable:Crimp
-
Packaging Quantity:2000
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Wire Size:23 – 22 AWG, .25 – .35 mm²
-
Wire Size Search:22 AWG, 23 AWG, .25 mm², .3 mm²
-
Mating Tab Width:.024 in, .63 mm
-
Mating Tab Thickness:.024 in, .63 mm
-
Wire Insulation Diameter:.045 – .062 in, 1.15 – 1.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12000
Order Increment:
2000
18 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
12,000
$0.3084
24,000
$0.1633
36,000
$0.1149
48,000 +
$0.1126
Click for Quote
Log in
to unlock special pricing