- Home ›
- All Products›
- 5-963716-2
TE Connectivity / AMP Brand
5-963716-2
MQS0,63 Au tab LL unseal. 0,5-0,75
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
MQS0,63 Au tab LL unseal. 0,5-0,75
Search Keywords: 59637162
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-963716-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Reel Pack:
|
10000 |
| Crimp Type: | F-Crimp |
| Typical Current Rating: | 7.5 A |
| Agency/Standard: | LV214 |
| Packaging Method: | Reel |
| Terminal Transmits: | 0 – 24 A (Low Power) |
| Interface Plating: | Gold (Au) |
| Sealable: | No |
| Packaging Quantity: | 10000 |
| Primary Locking Feature: | Locking Lance |
| Terminal Type: | Tab |
| Receptacle Style: | 180° |
| Termination Method to Wire & Cable: | Crimp |
| Operating Temperature (Max): | 100 °C, 105 °C, 110 °C, 120 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F |
| Wire Size: | 20 – 18 AWG, .5 – .75 mm² |
| Mating Tab Thickness: | .025 in, .63 mm |
| Mating Tab Width: | .025 in, .63 mm |
| Operating Temperature Range: | -40 – 120 °C, -40 – 248 °F |
| Wire Size Search: | 18 AWG, 19 AWG, 20 AWG, .5 mm², .6 mm², .75 mm² |
| Wire Contact Termination Area Plating Material: | Gold |
| Contact Fabrication: | Stamped & Formed |
| Contact Size: | .63mm |
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 5-963716-2 RoHS compliant?
Yes, 5-963716-2 is RoHS compliant.
What is the lead time for 5-963716-2?
The standard lead time for 5-963716-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,717
Can Ship immediately
Minimum Order Quantity:
1000
18 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1,000
$0.2433
2,500
$0.2362
5,000
$0.2339
7,500
$0.2315
10,000
$0.2293
30,000
$0.2287
50,000
$0.2282
100,000 +
$0.2276
Click for Quote
Log in
to unlock special pricing