- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 5-963715-1
TE Connectivity / AMP Brand
5-963715-1
Contact SKT Crimp ST Cable Mount T/R Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Contact SKT Crimp ST Cable Mount T/R Automotive
Search Keywords: 59637151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-963715-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Stainless Steel
-
Contact Plating:Tin
-
Maximum Current Rating:7.5 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 5-963715-1 RoHS compliant?
Yes, 5-963715-1 is RoHS compliant.
What is the lead time for 5-963715-1?
The standard lead time for 5-963715-1 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
18 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
10,000
$0.0295
30,000
$0.0285
50,000
$0.0279
100,000
$0.0275
150,000
$0.0274
250,000
$0.0271
500,000 +
$0.0270
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT